| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 424-150 |
| SKU: | BIV424-150 |
424-150
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| Bivar D09S13A4GX00LF | DSUB R/A STB 9 SOCKET | ![]() |
| Bivar 3557 | PC AUTO FUSE CLIP | ![]() |
| Bivar 3577 | UNIVERSAL CLIP (BOTTOM ENTRY) | ![]() |
| Bivar 4891 | SMT STANDOFF ON TAPE AND REEL | ![]() |
| Bivar 5004 | YELLOW | ![]() |
| Bivar 5016 | SM TEST POINT - COMPACT | ![]() |
| Bivar N10250-52E2PC | 7000007604 JE150333548 | ![]() |
| Bivar 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| Bivar 74737-0010 | SFP One Piece Cage, EMI Shielding, 3.38mm Solder Post Tails | ![]() |
| Bivar 95552-2887 | Modular Jack, Vertical, Top Entry, Through Hole, 8/8, Int. Shielded, with Ribs, Tray | ![]() |
| Bivar NC5FAH | 5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount | ![]() |


