| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 903-200 |
| SKU: | BIV903-200 |
903-200
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| Bivar 207654-1 | KEYING PLUG | ![]() |
| Bivar 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| Bivar 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Bivar 3-641435-3 | 03P MTA156 CONN ASSY ORNG | ![]() |
| Bivar G1130 | Heyco® Rubber Grommets For Panels up to .063" (1,6 mm) Thick, SBR, 0.31 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.38 Inside Diameter (inches) | ![]() |
| Bivar 09060008482 | Crimp contact; Copper alloy; Conductor cross-section: 0.5 | ![]() |
| Bivar 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Bivar 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Bivar 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Bivar PV22-10R-MYY | Pan-Term® PV22-10R-MYY Loose Piece Ring Terminal | ![]() |
| Bivar N-6 | Clamp,Screw Mnt,Natural,3/8 in Hold, Clamp, Screw Mount, Natural | ![]() |
| Bivar 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| Bivar 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/21/2025 | PCN-1092 - Spec Change. The angle tolerance specification is being updated from ±0.5° to ±1.5°. This change is being implemented to align with current manufacturing capabilities and will now serve as a reference specification. | Download | |||


