| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2060-451/998-404 |
| Series: | 2060 |
| Housing Material: | Glass-Filled Polyphthalamide |
| Mount Type: | Surface Mount |
| Termination Method: | Push-In |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Pitch: | 4 mm |
| Number of Poles: | 1 |
| Number of Levels: | 1 |
| Housing Color: | White |
| Wire Size: | 24 - 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 9 A |
| Voltage Rating: | 320 V |
| Conductor Size: | 24 - 18 AWG |
| Part Aliases: | 60406298 |
| SKU: | WAG2060-451/998-404 |
2060-451/998-404
| Heilind Number: | WAG2060-451/998-404 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2060-451/998-404 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2060-451/998-404, a high-performance surface mount terminal block designed for seamless connectivity in electronic applications. Featuring a durable housing made of Glass-Filled Polyphthalamide in a sleek white finish, this terminal block ensures reliable performance even in demanding environments. With a push-in termination method and copper alloy contacts plated with tin, installation is quick and efficient. The 4mm pitch and 1 pole/level configuration make it perfect for compact PCB layouts. UL 94V-0 rated for safety, it can accommodate wire sizes ranging from 24 to 18 AWG. With a current rating of 9A and voltage rating of 320V, it is suitable for a wide range of applications. RoHS compliant and meticulously crafted, the 2060-451/998-404 is a must-have component for any project requiring secure and efficient electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-640456-6 | 16P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| WAGO 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| WAGO 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| WAGO 67996-114HLF | B/S II DR | ![]() |
| WAGO 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| WAGO 3544 | PC MINI AUTO FUSE CLIP | ![]() |
| WAGO 4900 | PC QUICK-FIT TERMINAL | ![]() |
| WAGO 5021 | TEST POINT | ![]() |
| WAGO 7228 | JACK SCREW | ![]() |
| WAGO 15-31-1026 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| WAGO 39-30-1021 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| WAGO 43255-0137 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-2, Tin Plating, Natural (Translucent), Lead-Free, Natural | ![]() |
| WAGO PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO 160-000-209R000 | Female, D-Sub Dust Cover, 9 Position | ![]() |
| WAGO 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| WAGO 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


