| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2059-301/998-403 |
| Series: | 2059 |
| Housing Material: | Glass-Filled Polyphthalamide |
| Mount Type: | Surface Mount |
| Termination Method: | Push-In |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Pitch: | 3 mm |
| Number of Poles: | 2 |
| Number of Levels: | 1 |
| Housing Color: | White |
| Wire Size: | 20 AWG, 26 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 320 V |
| Conductor Size: | 26 - 22 AWG |
| Part Aliases: | 51300195 |
| SKU: | WAG2059-301/998-403 |
2059-301/998-403
| Heilind Number: | WAG2059-301/998-403 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2059-301/998-403 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 2059-301/998-403 Surface Mount Terminal Block, perfect for efficient and reliable wire connections in your PCB projects. Crafted with high-quality Glass-Filled Polyphthalamide housing, this terminal block ensures durability and performance. Featuring a convenient Push-In termination method and a pitch of 3mm, it offers easy installation and maintenance. With a current rating of 3A and voltage rating of 320V, it guarantees safe and stable operation. RoHS compliant and boasting a UL 94V-0 flammability rating, this terminal block prioritizes both environmental responsibility and safety. Its white housing color adds a sleek touch to your design. Suitable for wire sizes ranging from 20 AWG to 26-22 AWG, it accommodates various applications with ease. Trust in the quality and functionality of the 2059-301/998-403 Terminal Block for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| WAGO 2-640456-0 | 20P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| WAGO 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| WAGO 68001-402HLF | B/S II SR | ![]() |
| WAGO 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| WAGO 3544 | PC MINI AUTO FUSE CLIP | ![]() |
| WAGO 4900 | PC QUICK-FIT TERMINAL | ![]() |
| WAGO 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| WAGO 5016 | SM TEST POINT - COMPACT | ![]() |
| WAGO 5021 | TEST POINT | ![]() |
| WAGO 7228 | JACK SCREW | ![]() |
| WAGO 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| WAGO 43255-0137 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-2, Tin Plating, Natural (Translucent), Lead-Free, Natural | ![]() |
| WAGO 160-000-115R000 | Male, D-Sub Dust Cover, 15 Position | ![]() |
| WAGO 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| WAGO 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


