| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar LC-4.0 |
| SKU: | BIVLC-4.0 |
LC-4.0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 5-2176094-5 | RP 2A 0.25W 442K 0.1% 25PPM 1K RL | ![]() |
| Bivar 7-2176093-7 | RP 2A 0.25W 64K9 0.1% 25PPM 1K RL | ![]() |
| Bivar ER8-10S-0.8SV-5H | 625-0007-5-00 REEL | ![]() |
| Bivar 51047-0300 | 1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 3 Circuits, Natural | ![]() |


