| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar PLP2-375 |
| SKU: | BIVPLP2-375 |
PLP2-375
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 102095-3 | MOD IV PIN PLTD 30 SEL | ![]() |
| Bivar 1571983-1 | GDH02S04=DIP SWITCH | ![]() |
| Bivar 65863-620LF | QKE HDR | ![]() |
| Bivar 66900-210LF | QKE II FEMALE | ![]() |
| Bivar 68020-134HLF | B/S II DR RA | ![]() |
| Bivar 5005 | TP-104-01-00 | ![]() |
| Bivar 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Bivar 22-11-2052 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating | ![]() |
| Bivar 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Bivar 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| Bivar PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |


