| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68020-134HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68020-134HLF |
68020-134HLF
| Heilind Number: | BRG68020-134HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68020-134HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® Series B/S II DR RA PCB Pin Header Connector, SKU 68020-134HLF. Designed for high reliability in demanding applications, this connector features a black High Temperature Plastic housing and 34 gold-plated contacts for superior conductivity. With a through-hole mount type and right-angle orientation, it offers easy installation on PCBs. Operating in temperatures ranging from -65°C to 125°C, it ensures reliable performance in extreme conditions. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 3A and voltage rating of 1500VAC, it is suitable for power and signal transmission. RoHS compliant, it offers environmental peace of mind. Perfect for industrial, aerospace, and automotive applications, the BergStik® Series B/S II DR RA Connector guarantees high-quality connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65863-620LF | QKE HDR | ![]() |
| Amphenol FCI Berg 66900-210LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-234LF | QUICKIE HEADER | ![]() |
| Amphenol FCI Berg 66900-240LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Amphenol FCI Berg 86093487313H55ELF | DIN TYPE C/2 RA HDRLFCNR | ![]() |
| Amphenol FCI Berg 86093488314755V1LF | DIN C/2 STR REC LF CNR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||


