| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65863-620LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG65863-620LF |
65863-620LF
| Heilind Number: | BRG65863-620LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65863-620LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65863-620LF Quickie® HDR, a high-performance two-row connector designed for demanding applications. With 64 gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 1000VAC. Its rugged Polybutylene Terephthalate housing and UL 94V-0 flammability rating guarantee durability and safety in harsh environments. Featuring a straight mount type and through-hole design, installation is quick and easy. With a wide operating temperature range of -65°C to 125°C, this connector is suitable for use in a variety of industries. Rest assured, it is also RoHS compliant, adhering to strict environmental standards. Elevate your connectivity solutions with the 65863-620LF.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 66900-210LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-234LF | QUICKIE HEADER | ![]() |
| Amphenol FCI Berg 66900-240LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 68020-134HLF | B/S II DR RA | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Amphenol FCI Berg 86093487313H55ELF | DIN TYPE C/2 RA HDRLFCNR | ![]() |
| Amphenol FCI Berg 86093488314755V1LF | DIN C/2 STR REC LF CNR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||


