| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin PX0599 |
| SKU: | BLGPX0599 |
PX0599
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 1-640512-0 | 12P MR II CAP HSG V0 RED | ![]() |
| Bulgin PT06E-18-80SZ(023) | MINI UMNL2 PIN 22-18 AWG AU LP | ![]() |
| Bulgin 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| Bulgin 65846-016LF | MINI LATCH HSG DR POL | ![]() |
| Bulgin M28840/29CA1CBP1 | MIL-DTL-28840/29 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Plug Assembly 45° | ![]() |
| Bulgin 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Bulgin 22-01-3107 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 10 Circuits, Natural | ![]() |
| Bulgin 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Bulgin 502578-0300 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 3 Circuits, Beige | ![]() |
| Bulgin 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Bulgin 51103-0200 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Bulgin ABC55DKAS-S1191 | H 6.0/12 10AWG UNINSLTD PK=500 R20 C V7 | ![]() |


