| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin PX0842/A |
| SKU: | BLGPX0842/A |
PX0842/A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| Bulgin 1241374-1 | AMP MCP 1.5K, CONTACT | ![]() |
| Bulgin 282108-1 | AMP SUPERSEAL 1.5 SERIES 6P CA | ![]() |
| Bulgin 6-1393292-3 | V23074A2002A403-EV-CBOX | ![]() |
| Bulgin 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
| Bulgin 776286-2 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| Bulgin 09300325425 | Protection covers for hoods cable to cable, aluminium die-cast, IP65 | ![]() |
| Bulgin 19705-4001 | PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Bulgin 33467-0024 | 2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 0.50-0.75mm2 Wire, Left Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
| Bulgin 560123-0900 | NEW 2.0 W/B CONN REC. 9WAY HSG DURACLIK ISL | ![]() |
| Bulgin 560123-1200 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 12 Circuits | ![]() |
| Bulgin 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| Bulgin 560125-0600 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 6 Circuits, Gray | ![]() |
| Bulgin 560125-0900 | NEW 2.0 W/B CONN REC. 9WAY ISL DURACLIK ISL | ![]() |
| Bulgin 560125-1200 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 12 Circuits, Gray | ![]() |


