| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin PXM6012/02P/CR |
| SKU: | BLGPXM6012/02P/CR |
PXM6012/02P/CR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 1-1478763-5 | METAL BACKSHELL 15 WAY 45 DE | ![]() |
| Bulgin 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| Bulgin 1658608-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| Bulgin 5205980-1 | SCREW RETAINER KIT | ![]() |
| Bulgin 5788816-1 | RCPT ASSY,26P,HDP-22,CN | ![]() |
| Bulgin 640925-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| Bulgin 66025-2 | TAB,PIDG TERMI-BK 12-10 | ![]() |
| Bulgin 17-10001 | IP67 RJ45, Cable connector , Plug, RJ45 Cat. 5e | ![]() |
| Bulgin MWDM2L-15P-8K7-18H | GLEMWDM2L-15P-8K7-18H | ![]() |
| Bulgin 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| Bulgin 19417-0047 | MX150L Male Terminal for 14-16 AWG Wire, Length 25.40mm | ![]() |
| Bulgin 19419-0008 | MX150L 2 Circuit Plug for 18-22 AWG Wire | ![]() |
| Bulgin 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Bulgin S100X650VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 MCM wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |


