| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin SA2367 |
| SKU: | BLGSA2367 |
SA2367
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin AT06-3S | 3 Pin Plug | ![]() |
| Bulgin 350629-1 | .062 COMM P&S PIN 18-24 PTPBR | ![]() |
| Bulgin 770428-1 | 09P .062 COMM P&S PLUG | ![]() |
| Bulgin 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Bulgin 3365/40 300 | 3365/40 300, 40/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Bulgin 3365/25 300 | 3365/25 300, 25/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Bulgin 36799-0001 | 1.2mm MX120G Female Crimp Terminal, Grip Code M | ![]() |
| Bulgin 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Bulgin 39-00-0089 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel | ![]() |
| Bulgin 39520-0005 | 5.00mm Pitch Eurostyle Horizontal Plug, 5 Circuits | ![]() |
| Bulgin 46012-1241 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
| Bulgin 502579-0000 | CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Reel | ![]() |
| Bulgin 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Bulgin 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |
| Bulgin 64325-1023 | CMC 1.50mm Blind Cavity Plug | ![]() |
| Bulgin MS3116F10-6S | MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |


