| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady 87631 |
| SKU: | BRA87631 |
87631
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| Brady 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Brady 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| Brady 172337-1 | MINI UMNL PLUG HOUSING 3P | ![]() |
| Brady 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| Brady 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| Brady 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| Brady 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| Brady 165X14739X | IP67-D-SUB-Protection Cap, 25-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Brady 09140013031 | Han® 100 A Single module, male, 1 contacts, 100 A, 830 V | ![]() |
| Brady 09300160731 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| Brady TM2S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| Brady 312016-01 | NEMA 5-15P to IEC 60320 C13, 14AWG / 3C, SJT, 60C, 79 inches | ![]() |
| Brady 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


