| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady BRA91427 |
| SKU: | BRA91427 |
BRA91427
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| Brady 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| Brady 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| Brady 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| Brady 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Brady 641300-1 | MR RECPT PTPHBZ LP 26-18 | ![]() |
| Brady 16-02-1115 | SL Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
| Brady 70107-0007 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 8 Circuits, Black | ![]() |
| Brady 553-50024 | ShrinkTrak Labels, 1-Sided, Unslit, .38" (9.52mm), PO-X, White | ![]() |
| Brady TAG13T4-822 | Thermal Transfer Labels, .75" x .25", 4 Across, Polyester, White | ![]() |
| Brady TAG15T3-822 | Thermal Transfer Labels, 1.0" x .5", 3 Across, Polyester, White | ![]() |
| Brady TAG22T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x .5" x 1.43", 3 Across, VL, White | ![]() |
| Brady TAG2T5-100B | Thermal Transfer Labels, Self-Laminating, .5" x .5" x 1.43", 5 Across, VL, White | ![]() |
| Brady TAG3T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x 1.0" x 3.75", 3 Across, VL, White | ![]() |
| Brady TAG9T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x .75" x 2.25", 3 Across, VL, White | ![]() |
| Brady TT822OUTSM | Clean Start Thermal Transfer Ribbon, Hard Resin, 4.33" x 242', 0.5" Core, PET, Black | ![]() |


