| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady DAT-37-292-1 |
| Part Aliases: | 028436 |
| SKU: | BRADAT-37-292-1 |
DAT-37-292-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 104257-8 | 09 MTE RCPT HSG SR LATCH .100 | ![]() |
| Brady 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Brady 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| Brady 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| Brady 5-747916-2 | 37 Plug Solder Cup, Gold Flash | ![]() |
| Brady 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| Brady 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| Brady 172249-0200 | SolderRight Right-Angle Direct Solder Terminal 18-20 AWG In-Line Mount, Matte Tin | ![]() |
| Brady 172677-0100 | SolderRight Right-Angle Direct Solder Terminal 22-24 AWG In-Line Mount, Tin | ![]() |
| Brady 43031-0008 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Brady 43680-2004 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 4 Circuits, Black, Black | ![]() |


