| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THTEP-171-593-.5 |
| Part Aliases: | 64413 |
| SKU: | BRATHTEP-171-593-.5 |
THTEP-171-593-.5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1-87631-5 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| Brady 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| Brady 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| Brady 172253-7023 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG | ![]() |
| Brady 19193-0072 | VersaKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Brady 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Brady 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Brady 36799-0001 | 1.2mm MX120G Female Crimp Terminal, Grip Code M | ![]() |
| Brady 43020-1400 | Micro-Fit 3.0 Plug Housing, Dual Row, 14 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |


