| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 48051-000LF |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG48051-000LF |
48051-000LF
| Heilind Number: | BRG48051-000LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 48051-000LF |
| ECAD Model: |
Specifications
Detailed Description
MINI PV CTW 30 AU-22-26 AWG .0065 SPG Female Crimp Connector ( 48051-000LF) offers reliable and efficient termination for 22-26 AWG wires. Made with durable Copper Alloy contacts plated with Gold, it ensures optimal conductivity. With a wide operating temperature range of -65°C to 125°C, it is suitable for various environments. Boasting a low contact resistance of 15 mΩ and a current rating of 3A, it guarantees high performance. RoHS compliant and featuring a mating cycle of 1000, this connector is not only environmentally friendly but also long-lasting. Perfect for use in high reliability applications, it is a essential component for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 48236-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 78211-004LF | MINI LATCH HSG.100CC SR | ![]() |
| Amphenol FCI Berg 78211-006LF | MINI LATCH HSG.100CC SR | ![]() |


