| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10090770-S154ALF |
| Gender: | Female |
| Housing Material: | Carbon Steel |
| Number of Contacts: | 15 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Contact Resistance: | 25 mΩ |
| Mating Cycles: | 200 cycle |
| Wire Size: | 28 - 24 AWG |
| Current Rating: | 2.5 A |
| Voltage Rating: | 250 V |
| D-Sub Shell Size: | E |
| SKU: | BRG10090770-S154ALF |
10090770-S154ALF
| Heilind Number: | BRG10090770-S154ALF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10090770-S154ALF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10090770-S154ALF, a high-density D-SUB 15-way female receptacle designed for reliable PCB mounting. Constructed with durable carbon steel housing and featuring 15 gold-plated copper alloy contacts, this connector ensures superior conductivity and longevity in a wide range of applications. With a solder termination method and a straight mount angle, installation is quick and easy. Operating at temperatures ranging from -55°C to 105°C, this connector is suitable for use in diverse environments. RoHS compliant and boasting a voltage rating of 250V, it meets international safety standards. With a current rating of 2.5A and a low contact resistance of 25mΩ, it guarantees efficient power transmission. Suitable for wire sizes 28-24 AWG, it offers versatility in connectivity. With a mating cycle of 200 and in-stock availability, the 10090770-S154ALF is the perfect solution for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 132139 | RF Connector SMA Straight Jack Solder Cup Bulkhead 50 Ohm | ![]() |
| Amphenol FCI Berg 10090769-P154ALF | HD D-SUB 15-WAY MALE | ![]() |
| Amphenol FCI Berg 48236-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 48251-000LF | MINI PV CTW 15 AU L/P-22-26 AWG .0035 SPG | ![]() |
| Amphenol FCI Berg 68000-106HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 78211-003LF | MINI LATCH HSG.100CC SR | ![]() |
| Amphenol FCI Berg DE09P064TXLF | DSUB SIGNAL STC 9PIN | ![]() |
| Amphenol FCI Berg 3005W5PXX99A10X | Combination D-SUB, 5W5, Plug, Through hole | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2018 | PCN18068 - Packaging Change. In order to provide better protection for shipmnet. The package size is changing from 325x255x252mm to 325x255x105mm. | Download | |||
| 08/28/2018 | PCN18068 R.1 - Packaging Change. Revision R1: To change effetive date of PCN released on August 09, 2018 from November 15, 2018 to August 28, 2018. | Download | |||


