| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66900-220LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66900-220LF |
66900-220LF
| Heilind Number: | BRG66900-220LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66900-220LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® QKE II FEMALE connector, a reliable and high-performance solution for your PCB pin header needs. With a durable housing made of glass-filled plastic in a striking blue color, this connector is designed to withstand even the harshest operating environments. Featuring 20 gold-plated copper alloy contacts in a 2-row configuration with IDC termination method, it ensures secure and efficient connectivity. With a wide operating temperature range from -65°C to 105°C and a voltage rating of 1000 VAC, this connector is suitable for a variety of applications. UL 94V-0 rated for flammability, it meets stringent safety standards. Rest assured of its quality and compliance as it is RoHS certified. Whether for industrial, commercial, or residential use, the Quickie® QKE II FEMALE connector delivers unmatched performance and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 66900-210LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-224LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-234LF | QUICKIE HEADER | ![]() |


