| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66900-234LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66900-234LF |
66900-234LF
| Heilind Number: | BRG66900-234LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66900-234LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® Header in Blue ( 66900-234LF), a high-performance PCB connector designed for reliable and efficient electronic connections. This double-row header features 34 gold-plated contacts with IDC termination, ensuring secure and durable connectivity. Constructed with glass-filled plastic housing, it offers exceptional strength and durability for long-lasting use. With a pitch of 2.54mm and shrouded design, it provides easy and precise installation on printed circuit boards. Rated for a voltage of 1000VAC and a current of 1A, it meets the most demanding electrical requirements. Its UL 94V-0 flammability rating guarantees safety in operation. RoHS compliant and operating in a wide temperature range from -65°C to 105°C, this header is suitable for various industrial applications. Upgrade your electronic assemblies with the Quickie® Header for superior performance and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65863-620LF | QKE HDR | ![]() |
| Amphenol FCI Berg 66900-210LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-220LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-224LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-240LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 68020-134HLF | B/S II DR RA | ![]() |
| Amphenol FCI Berg 86093488314755V1LF | DIN C/2 STR REC LF CNR | ![]() |


