| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66900-224LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66900-224LF |
66900-224LF
| Heilind Number: | BRG66900-224LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66900-224LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® QKE II FEMALE connector, SKU 66900-224LF, designed for high-performance PCB applications. Featuring a durable glass-filled plastic housing in a striking blue color, this connector ensures reliable connectivity in any environment. With 24 gold-plated copper alloy contacts arranged in two rows and a pitch of 2.54mm, it offers efficient signal transmission. The IDC termination method allows for easy installation, while its shrouded design enhances safety. Rated for a wide operating temperature range from -65°C to 105°C and compliant with RoHS regulations, this connector is suitable for various industrial applications. With a maximum voltage rating of 1000VAC and a current rating of 1A, it guarantees optimal performance. Trust the Quickie® QKE II FEMALE connector for your PCB connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 66900-210LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-220LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-234LF | QUICKIE HEADER | ![]() |


