| Attribute | Value |
|---|---|
| Manufacturer: | Bud Industries |
| Manufacturer Part Number: | Bud Industries CU-478-G |
| SKU: | BUDCU-478-G |
CU-478-G
| Heilind Number: | BUDCU-478-G |
| Manufacturer: | Bud Industries |
| Manufacturer Number: | CU-478-G |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Econobox Aluminum Box Gray
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bud Industries NAUSB-W-B | Reversible USB 2,0 gender changer (type A and B), black D-housing | ![]() |
| Bud Industries 171-009-113R911 | Male D-Sub 9 Position Straight PCB Dip Solder | ![]() |
| Bud Industries 171-015-113R911 | Male D-Sub 15 Position Straight PCB Dip Solder | ![]() |
| Bud Industries 182-009-113R531 | Male .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
| Bud Industries 182-009-213R561 | Female .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


