171-015-113R911

Heilind Number:TEX171-015-113R911
Manufacturer:NorComp
Manufacturer Number:171-015-113R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-015-113R911
Gender:Plug
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
SKU:TEX171-015-113R911

Detailed Description

Introducing the 171-015-113R911 Male D-Sub 15 Position Straight PCB Dip Solder Connector. Engineered for reliable performance, this plug connector is ideal for a wide range of applications. With gold flash contact plating ensuring excellent conductivity, it can handle a maximum operating temperature of 125°C and a minimum of -50°C. Its straight mount angle and steel shell construction with nickel plating guarantee durability and secure connections. With a current rating of 5A and voltage rating of 250VAC, it meets high standards for electrical performance. RoHS compliant and in stock, this connector is a must-have for your connectivity needs.