| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical ATC-FHID |
| SKU: | BUEATC-FHID |
ATC-FHID
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 1-1355118-1 | RETAINER FOR 60POS SOCKET HSG | ![]() |
| Eaton Bussmann Electrical 1-1355132-2 | SHIELD, 94POSN., RECEPTACLE HO | ![]() |
| Eaton Bussmann Electrical 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Eaton Bussmann Electrical 202508-1 | CONTACT SOCKET ASSY. | ![]() |
| Eaton Bussmann Electrical 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| Eaton Bussmann Electrical 09120173101 | insert, Size: Han-Compact®, female, 10 A, 250 V | ![]() |
| Eaton Bussmann Electrical 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| Eaton Bussmann Electrical 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| Eaton Bussmann Electrical 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| Eaton Bussmann Electrical 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| Eaton Bussmann Electrical 3365/20 300 | 3365/20 300, 20/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Eaton Bussmann Electrical 8124/24 100 | 8124/24 100, 24/CAB/RC/GRAY CCOD/22AWG/STR/ | ![]() |
| Eaton Bussmann Electrical 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Eaton Bussmann Electrical 33012-2002 | Cut Strip - MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Eaton Bussmann Electrical HTAT-48/13-0-STK | NB08082001 | ![]() |


