| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical BK/ATC-10 |
| SKU: | BUEBK/ATC-10 |
BK/ATC-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 1-2199298-5 | 18P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| Eaton Bussmann Electrical 3560 | MODULAR FUSE HOLDER | ![]() |
| Eaton Bussmann Electrical 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| Eaton Bussmann Electrical 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Eaton Bussmann Electrical 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| Eaton Bussmann Electrical 5115 | TEST POINT (BROWN) | ![]() |
| Eaton Bussmann Electrical 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Eaton Bussmann Electrical 22-28-4360 | KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Eaton Bussmann Electrical 70551-0036 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 2 Circuits, 0.38 | ![]() |
| Eaton Bussmann Electrical 70551-0037 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 3 Circuits, 0.38 | ![]() |
| Eaton Bussmann Electrical SRS4-3-01 | Spacer,Slf Ret,4 Scr,Nat,3/16 in Spc | ![]() |


