| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical HEB-AA |
| SKU: | BUEHEB-AA |
HEB-AA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical MS27508E24B35P | MS27508 - Connectors Receptacle Electrical Back Panel Box Mounting Flange Crimp Type Bayonet Coupling 38999 Series II | ![]() |
| Eaton Bussmann Electrical 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Eaton Bussmann Electrical 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| Eaton Bussmann Electrical 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| Eaton Bussmann Electrical 770476-2 | SL156 RECPT, AUNI/PHBZ | ![]() |
| Eaton Bussmann Electrical 112433 | BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead | ![]() |
| Eaton Bussmann Electrical 252102 | RF Connector MCX Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Eaton Bussmann Electrical BRE.3S.200.NAS | Dust Cap for 3B/3S Size and Series, Nickel-Plated Brass | ![]() |
| Eaton Bussmann Electrical 19419-0005 | MX150L 4 Circuit Plug for 22-18 AWG Wire | ![]() |
| Eaton Bussmann Electrical 19419-0008 | MX150L 2 Circuit Plug for 22-18 AWG Wire | ![]() |


