| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton GMC-3-R |
| SKU: | BUSGMC-3-R |
GMC-3-R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bussmann by Eaton 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| Bussmann by Eaton 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| Bussmann by Eaton 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| Bussmann by Eaton 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| Bussmann by Eaton 172169-1 | 9 CIR UNIV M-N-L PLUG | ![]() |
| Bussmann by Eaton 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| Bussmann by Eaton 206486-1 | CPC RECPT ASSEMBLY SIZE 11-9 | ![]() |
| Bussmann by Eaton 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| Bussmann by Eaton 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
| Bussmann by Eaton 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| Bussmann by Eaton 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| Bussmann by Eaton 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | EE-PCN25035 - Manufacturing location change/ Agency certification change. Eaton has extended its manufacturing location in the Philippines to produce select fuse and fuse holder product families. After shipment begins, this location will be the designated production source for North America. The applicable Agency Certifications for the fuse families manufactured in the Philippines have been consolidated as appropriate for North America and will differ from the previous source plant in China. These changes are effective per the timing in the schedule section below and will be reflected on the product family datasheets in alignment with the schedule. | Download | |||
| 04/20/2025 | EE-PCN25030 - Packaging Change - Running Change. Selected part numbers change the carton dimensions and quantity to meet the maximum gross weight limit less than 35lbs. There will be no effect on the quality, reliability, or performance. There are no changes to form, fit, and function of the devices. The existing stock are not affected by the change. Running change. Cut in date: 2025/4/20 Completion date: 2025/8/31 | Download | |||


