Empowering the Future of Industrial Automation

Connector Solutions Built to Strengthen Signal Integrity, Improve Assembly, and Withstand Demanding Environments

Industrial automation is transforming the manufacturing world and driving advancements across many other industries. As the need for advanced connectivity grows, engineers require connectors that can seamlessly manage both power and signal demands, improve product manufacturability, and deliver secure, high-retention connections. They also need protection against EMI and RF interference to maintain signal quality. Hirose delivers innovative connector solutions that help customers address these challenges, offering reliable performance and design flexibility for today’s evolving applications.

Shop Featured Products

Hirose LF Series connectors offer compact, high-current solutions with secure locking, vibration resistance, and easy mating. Ideal for industrial and robotics applications, they ensure reliable power and signal performance in harsh environments.

Hirose’s DF62WP Series connectors provide IP67-rated water resistance in a slim, in-line design. Featuring secure locking with tactile and visual confirmation, they ensure reliable connections in tight spaces. Ideal for industrial and robotic applications, they support up to 5A at 250V AC/DC. ​

Hirose’s FH62 Series FPC connectors feature a 0.25mm pitch and 1.1mm height, offering a compact, space-saving design. The single-action lock mechanism ensures high FPC retention force and simplifies assembly. Supporting 0.3mm-thick FPCs and high-speed transmission, they are ideal for compact electronic applications.

Hirose’s DF40 Series connectors offer a compact 0.4mm pitch design with stacking heights from 1.5 to 4.0mm, supporting high-speed data transmission up to 20Gbps (USB4 Gen.2). Features include shock-absorbing ribs, wide self-alignment, and solder wicking prevention, ensuring reliable performance in space-constrained applications.

Hirose’s FX23/FX23L Series are 0.5mm pitch board-to-board connectors featuring a hybrid power/signal design. They support high-speed transmission up to 16Gbps (PCIe Gen.4) and offer ±0.6mm XY floating to absorb misalignment. With 3A power and 0.5A signal contacts, they’re ideal for industrial and automotive applications.

Hirose DF51B Series connectors offer a compact, low-profile design with secure positive locking, reliable 2.0 mm pitch connections, and high contact reliability. Ideal for industrial and consumer devices requiring space-saving, durable board-to-wire solutions.

Hirose KW30 Series features a 1 mm pitch, compact wire-to-board design with robust locking, high contact reliability, and heat resistance up to 125°C—ideal for space-constrained industrial and automotive applications.

Hirose’s HR30 Series circular connectors offer compact, lightweight designs with a secure push-pull locking mechanism. Rated IP67 when mated, they ensure reliable signal and power connections in industrial, medical, and portable equipment applications.

Hirose’s ix Industrial Series connectors deliver robust, compact Ethernet solutions with 75% less size than RJ45. Supporting up to 10 Gbps, they feature a secure latch, 360° EMI shielding, and IEC compliance—ideal for robotics and factory automation.

RESOURCES FOR DOWNLOAD

Powering the Future of Manufacturing with Innovative Connector Solutions for Industry 4.0 and Sustainable Production

Smart factories are transforming the manufacturing industry through cutting-edge advancements in automation, robotics, and data-driven technologies. As a manufacturer, we are committed to harnessing these innovations while delivering connector solutions that meet the evolving needs of today’s production environments. In this ebook, we explore the dynamic world of smart factories, highlighting the key trends shaping the future of manufacturing and showcasing how connector technologies play a critical role in realizing this vision.

Featured Digital Datasheet

Playlist

2 Videos