| Attribute | Value |
|---|---|
| Manufacturer: | Delta Products Corporation |
| Manufacturer Part Number: | Delta Products Corporation EFC0812DB-F00 |
| SKU: | DELEFC0812DB-F00 |
EFC0812DB-F00
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Products Corporation 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| Delta Products Corporation 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Delta Products Corporation 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| Delta Products Corporation 1956 | Heyco-Flex™ III Liquid Tight Fittings, Nylon 6/6, 1/2 | ![]() |
| Delta Products Corporation 3357-9209 | 7000057907 80610189633 | ![]() |
| Delta Products Corporation 3357-9215 | 7000057908 80610189641 | ![]() |
| Delta Products Corporation 87569-1016 | 2.00mm Strain Relief for Dual Row IDT, 16 Circuits | ![]() |
| Delta Products Corporation PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Delta Products Corporation TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| Delta Products Corporation 553-50002 | ShrinkTrak Labels, 1-Sided, Unslit, .125" (3.17mm), PO-X, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2025 | DEL-20251003 - Product Redesign. Due to discontinuity of the control IC, Delta proceeded to redesign the product with the alternate supplier, the product underwent a comprehensive testing process to verify that it functions as intended and aligns with all the predetermined criteria outlined in its specifications, guaranteeing its quality and suitability for use. | Download | |||


