| Attribute | Value |
|---|---|
| Manufacturer: | Delta Products Corporation |
| Manufacturer Part Number: | Delta Products Corporation FFB0912SH |
| SKU: | DELFFB0912SH |
FFB0912SH
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Products Corporation AWM-3S | 3 PIN PLUG WEDGE | ![]() |
| Delta Products Corporation 173977-5 | CT CONN MT REC ASSY 5P | ![]() |
| Delta Products Corporation 180907-5 | FF 250 REC HSG 2P NYLON BLACK | ![]() |
| Delta Products Corporation 2-794617-0 | 20POS,MICRO MNL,RCPT HSG | ![]() |
| Delta Products Corporation 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| Delta Products Corporation 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| Delta Products Corporation 19054-0086 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Vinyl, Stud Size 0.25" | ![]() |
| Delta Products Corporation 19067-0071 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Delta Products Corporation 39-01-3149 | Mini-Fit Jr. Plug Housing, Dual Row, 14 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Delta Products Corporation F85-18-C | Ferrule, non-insulated, 4 AWG wire range, 0.71(18.0mm) length. | ![]() |


