| Attribute | Value |
|---|---|
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 560-005-000-311 |
| SKU: | EDA560-005-000-311 |
560-005-000-311
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 207017-1 | METRIC PLUG, 12 POS | ![]() |
| EDAC 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| EDAC 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| EDAC 60619-1 | CMNL SOK PTPBR L/P | ![]() |
| EDAC 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| EDAC 794616-4 | FREE HANG DBL ROW HSG 4 POS | ![]() |
| EDAC 09-50-1021 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 2 Circuits, Natural | ![]() |
| EDAC 172253-7023 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 18-16 AWG | ![]() |
| EDAC 19193-0082 | VersaKrimp Ring Tongue Terminal for 16-14 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| EDAC 19203-0094 | Krimptite Temp-Term Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| EDAC 22-55-2201 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 20 Circuits, Black | ![]() |
| EDAC 36792-1201 | MX120G Pitch Sealed Female Connector Assembly, Dual Row 12 Circuit, Black | ![]() |
| EDAC NC3FX | 3 pole female cable connector, Nickel housing, silver contacts, X Series | ![]() |
| EDAC NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |


