| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RR3130ABLKBLKFS |
| Series: | RR3130 |
| Amperage: | 10 A |
| Mount Type: | Panel Mount, Threaded Body with Nut |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 125 VAC |
| Actuator Shape: | Round |
| Switch Operation: | On - Off |
| Termination Type: | Solder |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 18.2 mm |
| Operating Temperature Range: | 0 - 65 °C |
| Part Aliases: | F030000 |
| SKU: | ESWRR3130ABLKBLKFS |
RR3130ABLKBLKFS
| Heilind Number: | ESWRR3130ABLKBLKFS |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RR3130ABLKBLKFS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RR3130ABLKBLKFS, a high-performance Rocker Switch designed for seamless On-Off operation in various electronic applications. With a sturdy Panel Mount configuration featuring a Threaded Body and Nut for secure installation, this switch ensures reliability in every use. Rated for 10A at 125VAC, it offers robust power handling capabilities. The sleek Round actuator shape and SPST contact configuration guarantee easy and efficient functionality. ROHS compliant and suitable for a wide operating temperature range of 0-65°C, this switch is not only efficient but also environmentally friendly. The Panel Cut-Out Diameter of 18.2mm allows for convenient installation. Trust the RR3130 series for quality and performance in your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| E-Switch 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| E-Switch 5745175-6 | CABLE CLAMP KIT,SZ 5 | ![]() |
| E-Switch 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| E-Switch 3357-9209 | 7000057907 80610189633 | ![]() |
| E-Switch 3357-9215 | 7000057908 80610189641 | ![]() |
| E-Switch 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| E-Switch 19017-0017 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| E-Switch 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| E-Switch PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| E-Switch ATUM-12/4-0-STK | NB09312001 4FT/1.2M PER STICK | ![]() |
| E-Switch DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
| E-Switch VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


