| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch ULV4FWBSS345 |
| Series: | ULV4 |
| Amperage: | 3 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Ring |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush) |
| Termination Type: | Wire Leads |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 19 mm |
| Switch Function: | ON-ON |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 250 VAC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | T940516 |
| SKU: | ESWULV4FWBSS345 |
ULV4FWBSS345
| Heilind Number: | ESWULV4FWBSS345 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | ULV4FWBSS345 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ULV4FWBSS345 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mounting needs. With a sleek flush button design and durable construction, this switch is perfect for applications where security and longevity are paramount. Boasting a 3A amperage and a 250VAC rated voltage, it ensures efficient and safe operation. The IP67 waterproof rating makes it suitable for outdoor and harsh environment use. Its SPDT contact configuration and On-(On) switch function offer versatility in control. The 24VDC illumination voltage adds visibility and style, while the -20 to 55°C operating temperature range guarantees performance in various conditions. Trusted for quality and compliance with RoHS standards, this ULV4 series switch, also known as T940516, is the ideal choice for demanding industrial and commercial settings. Upgrade your control systems with the ULV4FWBSS345 and experience durability and precision in every press.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch PT07SE-14-5SZ | CMC RECEPT ASSY,SIZE 28-16 | ![]() |
| E-Switch PT07SE-14-5SZ(LC) | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| E-Switch 2-323680-5 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| E-Switch 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| E-Switch 329251 | SPLICE, CE, 22-12 | ![]() |
| E-Switch 10VB1 | 10VB1=F7128 S0 | ![]() |
| E-Switch 2002-1301 | 3 CONDUCTOR RL MTD TERM B | ![]() |
| E-Switch 2010-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| E-Switch 2010-1291 | END / INTERMEDIATE PLATE | ![]() |
| E-Switch 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| E-Switch 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| E-Switch 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| E-Switch 249-116 | END STOP 6MM ROHS | ![]() |


