| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 13151B |
| SKU: | HEY13151B |
13151B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 13215 | Heyco® Nytye® Heavy Duty Nylon Cable Ties, 9.65 Maximum Bundle Diameter (inches), Natural | ![]() |
| HEYCO Products S7-50-M0 | StrongHold Cable Tie, 7.4L (188mm), Standard, Nylon, Weather Resistant, Black, Package 1000 | ![]() |
| HEYCO Products S8-18-M0 | StrongHold Cable Tie, 7.87L (200mm), Min, Weather Resistant, Black, Package 1000 | ![]() |


