| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 13215 |
| SKU: | HEY13215 |
13215
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 13151B | Heyco® Regular Nytye® Nylon Cable Ties, 3.23 Maximum Bundle Diameter (inches), Black | ![]() |
| HEYCO Products S7-50-M0 | StrongHold Cable Tie, 7.4L (188mm), Standard, Nylon, Weather Resistant, Black, Package 1000 | ![]() |
| HEYCO Products S8-18-M0 | StrongHold Cable Tie, 7.87L (200mm), Min, Weather Resistant, Black, Package 1000 | ![]() |


