| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2411 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 2.48 ;63,0 |
| Standards Met: | 94V-2 |
| SKU: | HEY2411 |
2411
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| HEYCO Products 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| HEYCO Products 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| HEYCO Products 331401 | SOLISTRAND RING 26-22 #6 | ![]() |
| HEYCO Products 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| HEYCO Products 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| HEYCO Products 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| HEYCO Products 5499910-2 | A/L UNIV HDR 14P VERT SHT LAT | ![]() |
| HEYCO Products 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| HEYCO Products 165X14739X | IP67-D-SUB-Protection Cap, 25-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| HEYCO Products 1240 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| HEYCO Products M2163-3005-SS | METRIC HEX M-F STANDOFFS6MM HEX X 34MM X M3 THD | ![]() |
| HEYCO Products 216-206 | FERRULE WITH BLUE INSUL 14AWG | ![]() |


