| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2488 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Head Diameter: | .53 ;.531 ;13,5 |
| Standards Met: | 94V-2 |
| SKU: | HEY2488 |
2488
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1544316-2 | JOINT ORANGE G3 | ![]() |
| HEYCO Products 193844-1 | PIN ASSY. 14 AWG | ![]() |
| HEYCO Products 42168-2 | SPRING SPADE TERMINAL 18-14 AWG TPBR | ![]() |
| HEYCO Products 42770-2 | FASTON 250 FLAG TAB 18-14 TPBR | ![]() |
| HEYCO Products 647877-1 | SERIES 50 & 75 CONTACT,6 AWG | ![]() |
| HEYCO Products 2503 | Heyco® Strain Relief Mounting Hole Plugs Multiple Panel Thickness Design, Nylon 6/6, 0.406 Overall Height (inches) | ![]() |
| HEYCO Products 2613 | Heyco® Dome Plugs, Nylon 6/6, 0.31 Overall Height (inches), 0.312 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products M4524 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.865 Cable Diameter Min (in), 1.26 Cable Diameter Max( in) | ![]() |
| HEYCO Products 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| HEYCO Products 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| HEYCO Products PV18-8RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #8 stud size. | ![]() |
| HEYCO Products VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| HEYCO Products VERSAFIT-1-0-FSP | NB14254001 VERSAFIT-1-0-FSP M23053/5-110-0 M23053/5-310-0 | ![]() |
| HEYCO Products VERSAFIT-3/4-0-FSP | NB14354001 M23053/5-109-0 M23053/5-309-0 | ![]() |
| HEYCO Products NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| HEYCO Products NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |


