| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2004-1403 |
| Part Aliases: | 20041403 |
| SKU: | WAG2004-1403 |
2004-1403
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-1904025-3 | V23234A0004X051-EV-100 | ![]() |
| WAGO 2617 | Heyco® Strain Relief Mounting Hole Plugs Multiple Panel Thickness Design, Nylon 6/6, 0.406 Overall Height (inches) | ![]() |
| WAGO 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| WAGO 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1402 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-406 | 6-WAY JUMPER | ![]() |
| WAGO 2002-880 | COMPONENT PLUG FOR JUMPER | ![]() |
| WAGO 2004-1491 | END & INTERMEDIATE PLATE | ![]() |
| WAGO 2004-402 | 2-WAY JUMPER | ![]() |
| WAGO 2006-1681/1000-413 | TJS BLADE FUSE TERM - 24V | ![]() |
| WAGO 2006-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 2016-1307 | 3 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


