| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2714 |
| Color: | White |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.20 ;30,6 |
| Standards Met: | 94V-2 |
| SKU: | HEY2714 |
2714
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| HEYCO Products 205089-1 | HD 20 PIN CONTACT | ![]() |
| HEYCO Products 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| HEYCO Products 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| HEYCO Products 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| HEYCO Products 206508-1 | TYPE XII KEYING PLUG | ![]() |
| HEYCO Products 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| HEYCO Products 330518 | TERMINAL,PG R 12-10 10 | ![]() |
| HEYCO Products 350689-2 | UMNL SOK 24-18 AUBR L/P | ![]() |
| HEYCO Products 350766-1 | 03P UMNL PLUG HSG | ![]() |
| HEYCO Products 350811-1 | STR/REL CLAMP | ![]() |
| HEYCO Products 50845-2 | TERMINAL,PIDG PTFE R 12-10 10 | ![]() |
| HEYCO Products 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| HEYCO Products 5748271-1 | FEMALE SCREWLOCK KIT | ![]() |
| HEYCO Products 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| HEYCO Products 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |
| HEYCO Products 66506-9 | PIN CONTACT, 20 DF | ![]() |


