| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2830 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 13,5 ;.53 |
| Inside Diameter: | 12,7 ;.50 |
| Mount Hole Diameter: | 15,9 ;.625 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2830 |
2830
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 103653-7 | 08 MTE SHRD PIN HSG SR LATCH | ![]() |
| HEYCO Products 321866 | BODY SOLIS RING 1/0 1/4 | ![]() |
| HEYCO Products 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| HEYCO Products 52942 | TERMINAL,PIDG SPR SPD 12-10 8 | ![]() |
| HEYCO Products 108-0903-001 | BANANA JACK BLACK | ![]() |
| HEYCO Products 1247 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2603 | Heyco® Dome Plugs, Nylon 6/6, 0.31 Overall Height (inches), 0.25 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2810 | Heyco® Shorty Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.312 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| HEYCO Products G1090 | Heyco® Rubber Grommets For Panels up to .063" (1,6 mm) Thick, SBR, 0.28 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.38 Inside Diameter (inches) | ![]() |
| HEYCO Products 22-01-3167 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 16 Circuits, Natural | ![]() |
| | HEYCO Products PHS632X5/8-PH-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products 350049-LD01 | NEMA 5-15P to IEC 60320 C5, 18AWG / 3C, SVT, 60C, 72 inches | ![]() |


