| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3065 |
| Color: | Black |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .67 ;17,0 |
| Standards Met: | 94V-2 |
| SKU: | HEY3065 |
3065
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1184 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.09 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2411 | Heyco® Dome Plugs, Nylon 6/6, 0.75 Overall Height (inches), 2.25 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2820 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.38 Inside Diameter (inches) | ![]() |
| HEYCO Products 09140009950 | Han® Dummy module, female | ![]() |
| HEYCO Products 03-09-2092 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housings, 9 Circuits, 3 Rows | ![]() |
| HEYCO Products 15-04-5061 | 2.54mm SL Interim Clip, 6 Circuits | ![]() |
| HEYCO Products 22-55-2063 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 6 Circuits, Black | ![]() |
| HEYCO Products 39-01-2201 | Mini-Fit Jr. Plug Housing, Dual Row, 20 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| HEYCO Products 312016-01 | NEMA 5-15P to IEC 60320 C13, 14AWG / 3C, SJT, 60C, 79 inches | ![]() |
| HEYCO Products 216-206 | FERRULE WITH BLUE INSUL 14AWG | ![]() |


