| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3207 |
| SKU: | HEY3207 |
3207
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| HEYCO Products 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| HEYCO Products 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| HEYCO Products 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| HEYCO Products 09140033002 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HEYCO Products 19039-0026 | Avikrimp Snap Plug Receptacle for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| HEYCO Products 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| HEYCO Products 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| HEYCO Products 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 216-104 | FERRULE | ![]() |
| HEYCO Products 221-615 | Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |


