| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3546B |
| Color: | Black |
| Compatible Thread Size: | NPT 1/2 |
| SKU: | HEY3546B |
3546B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| HEYCO Products 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products C2070 | HEYCo® Feets of Strength Low Profile Feet with Snap-In Locking Fingers, Nylon 6/6 and TPE co-molding, 0.875 Mounting Hole Diameter (inches), 0.13 Overall Height (inches) | ![]() |
| HEYCO Products 4900 | PC QUICK-FIT TERMINAL | ![]() |
| HEYCO Products 4903 | PC QUICK-FIT TERMINAL | ![]() |
| HEYCO Products 5021 | TEST POINT | ![]() |
| HEYCO Products 43045-0212 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| HEYCO Products 53261-1071 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 10 Circuits | ![]() |
| HEYCO Products FL25X25LG-A | Panduct® type FL flexible wiring duct, 25.0mm W x 25.0mm H, 19.7'' length, flexible polypropylene, adhesive, light gray. | ![]() |
| HEYCO Products PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| HEYCO Products 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| HEYCO Products 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


