| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3582VB |
| Color: | Black |
| Material: | Nylon |
| Compatible Thread Size: | M12 |
| Standards Met: | 94V-2 |
| SKU: | HEY3582VB |
3582VB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 61060-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| HEYCO Products 3481VB | HEYClean™ Liquid Tight Snap-In Vent Plugs, Nylon 6/6 bodies with an Acrylic Copolymer Filter, 0.5 Mounting Hole Diameter (inches) | ![]() |
| HEYCO Products 4475 | HEYBrid™ Brass/Nylon Liquid Tight Cordgrips, Nickel-plated Brass w/polyamide PA 6 finger insert. TPE Sealing Gland and Buna-N O-Ring, 0.18 Cable Diameter Min (in), 0.39 Cable Diameter Max( in) | ![]() |
| HEYCO Products FGG.0B.302.CLAZ | Circular Connector Plug 2 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| HEYCO Products FGG.0B.752.DN | Collet for 0B Size and Series Cable Diameters >4.2mm to 5.2mm - Nickel-Plated Brass | ![]() |
| HEYCO Products FGG.2B.772.DN | Collet for 2B Size and Series Cable Diameters >6.2mm to 7.2mm - Nickel-Plated Brass | ![]() |
| HEYCO Products 19324-0004 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Insulated Barrel | ![]() |
| HEYCO Products 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
| | HEYCO Products PHSM5X16-PH-SS | Pan Head Machine Screw | ![]() |


