| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.0B.302.CLAZ |
| SKU: | LEMFGG.0B.302.CLAZ |
FGG.0B.302.CLAZ
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 61060-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| LEMO D38999/26ME22AD | HEYClean™ Liquid Tight Threaded Vent Plugs, Nylon 6/6 bodies with an Acrylic Copolymer Filter | ![]() |
| LEMO FGG.0B.752.DN | Collet for 0B Size and Series Cable Diameters >4.2mm to 5.2mm - Nickel-Plated Brass | ![]() |
| LEMO FGG.2B.772.DN | Collet for 2B Size and Series Cable Diameters >6.2mm to 7.2mm - Nickel-Plated Brass | ![]() |
| LEMO 19324-0004 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Insulated Barrel | ![]() |
| LEMO 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |


