| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 7231 |
| SKU: | HEY7231 |
7231
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| HEYCO Products 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| HEYCO Products 211103-1 | CPC RECPT ASSEMBLY 17-14 | ![]() |
| HEYCO Products 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| HEYCO Products 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| HEYCO Products 7231 | JACK SCREW KIT | ![]() |
| HEYCO Products 19144-0027 | InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Tape and Reel | ![]() |


