| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products C2008 |
| Color: | Black |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .92 ;23,4 |
| Minimum Panel Thickness: | .02 ;0,5 |
| Maximum Panel Thickness: | 1,6 ;.06 |
| SKU: | HEYC2008 |
C2008
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| HEYCO Products 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| HEYCO Products 1300 | Heyco® Window "View Port" Plugs, Polycarbonate, 0.23 Overall Height (inches), 0.187 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 19164-0020 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| HEYCO Products 19164-0026 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| HEYCO Products 19164-0040 | Perma-Seal Male Snap Plug for 14-16 AWG Wire, Diameter 3.96mm | ![]() |
| HEYCO Products 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| HEYCO Products 19164-0077 | Perma-Seal Step Down Butt Splice from 10-12 AWG to 14-16 AWG | ![]() |
| HEYCO Products 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| HEYCO Products 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


