| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3222 |
| SKU: | HEYM3222 |
M3222
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-104480-5 | SHORT POINT RCP CONT LP | ![]() |
| HEYCO Products 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| HEYCO Products 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| HEYCO Products 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| HEYCO Products 1244 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1287 | Heyco® Original Strain Relief Bushings Straight-thru for Round Cables, Nylon 6/6, 0.281 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2790 | Heyco® Dome Plugs, Nylon 6/6, 0.75 Overall Height (inches), 2.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products G1422 | Heyco® Rubber Grommets, SBR, 0.44 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 2.13 Inside Diameter (inches) | ![]() |
| HEYCO Products M4818 | Heyco® Snap-In Cordgrip Strain Reliefs - Straight-Thru, Nylon 6/6 w/Buna N sealing gland, 0.25 Cable Diameter Minimum (inches), 0.45 Cable Diameter Maximum (inches) | ![]() |
| HEYCO Products 19056-0023 | RING VERSAKRIMP (A-322-14) SPM | ![]() |


