| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3444 |
| SKU: | HEYM3444 |
M3444
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3-643815-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| HEYCO Products 36149 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| HEYCO Products 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| HEYCO Products 1150 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3173 | Heyco® Nylon Locknuts PG Thread, Nylon 6/6, PG 16 | ![]() |
| HEYCO Products M3458 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.065 Cable Diameter Min (in), 0.23 Cable Diameter Max( in) | ![]() |
| HEYCO Products 19164-0013 | Perma-Seal Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| HEYCO Products 19164-0062 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Carton | ![]() |
| HEYCO Products 26-48-1031 | KK 396 Breakaway Header, Vertical, 3 Circuits, Matte Tin (Sn) Plating | ![]() |
| HEYCO Products 804-102 | MOD PCB CONN 2-POS CCS | ![]() |


