| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4332 |
| SKU: | HEYM4332 |
M4332
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1658608-1 | 37 POS HDF PLUG, MS, LEAD FREE | ![]() |
| HEYCO Products 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| HEYCO Products 200821-1 | CMNL KEYING PLUG | ![]() |
| HEYCO Products 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| HEYCO Products 207445-3 | SEALING CAP ASSY, 17,CPC ROHS | ![]() |
| HEYCO Products 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| HEYCO Products 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| HEYCO Products 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| HEYCO Products 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| HEYCO Products 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| HEYCO Products 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| HEYCO Products 770246-3 | UMNL II PIN PTPPHBZ LP 12-10 | ![]() |
| HEYCO Products 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HEYCO Products 09140100313 | Hinged frame, zinc die-cast, Size: 10 B | ![]() |
| HEYCO Products 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| HEYCO Products 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| HEYCO Products PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |


